SC14111A45R100QRCT

Renesas / Dialog
724-14111A45R100QRCT
SC14111A45R100QRCT

Mfr.:

Description:
Interface - CODECs HiFi Codecs with USB, Analog and Digital Audio Interfaces

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4900   Multiples: 4900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 14.602,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - CODECs
RoHS:  
Codecs
Hi-Fi Codec
16 bit
Audio, I2C, SPI, UART, USB
5.5 V
1.8 V
SMD/SMT
QFN-40
Tray
Brand: Renesas / Dialog
Product Type: CODECs
Series: SC14111
SNR - Signal to Noise Ratio: 92 dB, 87 dB
Factory Pack Quantity: 4900
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.