R7SA6W1CEDZDD#HA0

Renesas / Dialog
724-R7SA6W1CEDZDDHA0
R7SA6W1CEDZDD#HA0

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M33 system on chip (SoC), Wi-Fi6 2.4/5GHz 802.11a/b/g/n/ax, 70pin WLCSP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
2,87 € 11.480,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6W1
SMD/SMT
WLCSP-70
ARM Cortex M33
256 kB
32 bit
12 bit
48 MHz
28 I/O
768 kB
1.6 V
3.2 V
- 40 C
+ 105 C
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Interface Type: I2C, SPI
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1.6 V to 3.2 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000