DA9313-03VK2

Renesas / Dialog
724-DA9313-03VK2
DA9313-03VK2

Mfr.:

Description:
Switching Voltage Regulators 10A High Efficiency Dual Cell Switched Capacitor Divider - Standalone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 7500   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
3,56 € 26.700,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-43
5.25 V
10 A
2 Output
5 V
10.5 V
55 uA
6 MHz
- 40 C
+ 85 C
DA9313
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 5 V to 10.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 7500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Type: Switched Capacitor Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99