DA9215-XXFSC-AT

Renesas / Dialog
724-DA9215-XXFSC-AT
DA9215-XXFSC-AT

Mfr.:

Description:
Power Management Specialised - PMIC Once OTP is finalized, part becomes NCNR. 20A High efficiency Multi-phase Buck Converter - Automotive Grade

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DA9215
Converters
SMD/SMT
VFBGA-66
15 A
1.57 V
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 300 mV to 1.57 V
Pd - Power Dissipation: 2.03 W
Product: DC-DC Buck Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4400
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.