DA9142-XXF71-A

Renesas / Dialog
968-DA9142-XXF71-A
DA9142-XXF71-A

Mfr.:

Description:
Power Management Specialised - PMIC Once OTP is finalized, part becomes NCNR. High-Performance, 13 A/20 A Peak, DC-DC Converter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DA9142
Converters
SMD/SMT
FCBGA-60
13 A
5.5 V
2.8 V
1.3 V
- 40 C
+ 125 C
10 uA
Tray
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 500 mV to 1.3 V
Pd - Power Dissipation: 7.29 W
Product: DC/DC Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5096
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA914x-A Automotive-Grade DC-DC Buck PMICs

Renesas / Dialog DA914x-A Automotive-Grade DC-DC Buck PMICs are high efficiency, high current, dual or quad-phase, step-down DC-DC converter (Buck) PMICs with integrated switching FETs. These devices drive loads up to 20A (DA9142-A model) or 40A (DA9141-A model) and are ideal for powering high-performance IA/graphics processor cores in complex automotive SoCs. Suitable for low voltage systems, the DA914x-A PMICs feature a 2.8V to 5.5V input voltage range and 0.3V to 1.3V output voltage range. The 4.5mm x 7.0mm, 60-pin, FC-BGA packaged DA914x-A PMICs provide a highly optimized BOM, footprint, and "Exact-Fit" power solution. Commercial grade versions are also available (DA9141 and DA 9142).

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.