DA9141-XXF72

Renesas / Dialog
968-DA9141-XXF72
DA9141-XXF72

Mfr.:

Description:
Power Management Specialised - PMIC Once OTP is finalized, part becomes NCNR High-Performance, 25 A/40 A Peak, DC-DC Converter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DA9141
Converters
SMD/SMT
FCBGA-60
25 A
1.3 V
- 40 C
+ 125 C
10 uA
Reel
Cut Tape
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5200
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DA914x-A Automotive-Grade DC-DC Buck PMICs

Renesas / Dialog DA914x-A Automotive-Grade DC-DC Buck PMICs are high efficiency, high current, dual or quad-phase, step-down DC-DC converter (Buck) PMICs with integrated switching FETs. These devices drive loads up to 20A (DA9142-A model) or 40A (DA9141-A model) and are ideal for powering high-performance IA/graphics processor cores in complex automotive SoCs. Suitable for low voltage systems, the DA914x-A PMICs feature a 2.8V to 5.5V input voltage range and 0.3V to 1.3V output voltage range. The 4.5mm x 7.0mm, 60-pin, FC-BGA packaged DA914x-A PMICs provide a highly optimized BOM, footprint, and "Exact-Fit" power solution. Commercial grade versions are also available (DA9141 and DA 9142).