DA9073-62V32

Renesas / Dialog
724-DA9073-62V32
DA9073-62V32

Mfr.:

Description:
Power Management Specialised - PMIC I2C configurable Wearable PMIC with Linear Charger, nA Iq Buck, ultra-low Iq LDOs, 12V boost.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Battery Management
SMD/SMT
WLCSP-42
500 mA
3.3 V
1.4 V
18 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Renesas / Dialog
Operating Supply Voltage: 5 V
Output Voltage Range: 4.5 V to 18 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.