DA9061-A0AMC

Renesas / Dialog
724-DA9061-A0AMC
DA9061-A0AMC

Mfr.:

Description:
Power Management Specialised - PMIC 8.5A System PMIC (4 bucks + 4 LDO +RTC).For customer programmimg devices themselves. Customer must sign the Waiver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DA9061
Converters
SMD/SMT
QFN-40
2 A
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Application: Automotive Infotainment
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 900 mV to 3.6 V
Pd - Power Dissipation: 3.1 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 6600
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.