DA7217-00U32

Renesas / Dialog
724-DA7217-00U32
DA7217-00U32

Mfr.:

Description:
Interface - CODECs Audio Codec Low Power (DRE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.391

Stock:
6.391 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,21 € 22,10 €
1,94 € 48,50 €
1,78 € 178,00 €
1,67 € 417,50 €
1,63 € 815,00 €
1,61 € 1.610,00 €
1,58 € 3.950,00 €
1,52 € 7.600,00 €
Full Reel (Order in multiples of 7500)
1,52 € 11.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (2-Wire, 4-Wire, I2C, I2S)
2 ADC
2 DAC
2.65 V
1.7 V
- 25 C
+ 85 C
SMD/SMT
WLCSP-32
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DA7217-EVAL
Operating Supply Current: 150 uA
Operating Supply Voltage: 1.7 V to 2.65 V
Product Type: CODECs
Series: DA7217
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Factory Pack Quantity: 7500
Subcategory: Interface ICs
THD plus Noise: - 85 dB ADC/- 90 dB DAC
Unit Weight: 146,616 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DA7217 High-Performance Low-Power Audio Codec

Renesas / Dialog DA7217 High-Performance Low-Power Audio Codec is a device optimized for use in headsets or wearable devices. This device has differential headphone outputs for use inside headset devices, offering excellent left-to-right channel separation and common mode noise rejection. The DA7217 also has a stereo DAC to headphone output path and ultra-low-power operating modes to support always-on audio detection applications. DA7217 contains two analog microphone input paths, up to four digital microphone input paths, or a combination of both. The other chip in this family, the DA7218, has single-ended headphone outputs and has been designed with headphone detection for use in accessories.