DA7202-00UH2

Renesas / Dialog
724-DA7202-00UH2
DA7202-00UH2

Mfr.:

Description:
Audio Amplifiers 10 W 4ohm Mono Class-D Amplifier for 2S Battery Devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.612

Stock:
1.612 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,821 € 205,25 €
0,82 € 410,00 €
0,793 € 793,00 €
0,746 € 1.492,00 €
Full Reel (Order in multiples of 4000)
0,718 € 2.872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
1 %
4 Ohms, 8 Ohms
4.5 V
9 V
- 40 C
+ 85 C
SMD/SMT
DA7202
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 4000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 1,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS