DA16200-00000A32

Renesas / Dialog
724-DA16200-00000A32
DA16200-00000A32

Mfr.:

Description:
RF System on a Chip - SoC Wi-Fi SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.656

Stock:
2.656 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,89 € 4,89 €
3,73 € 37,30 €
3,44 € 86,00 €
3,11 € 311,00 €
2,97 € 742,50 €
2,87 € 1.435,00 €
2,84 € 2.840,00 €
Full Reel (Order in multiples of 3000)
2,80 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M4F
2.4 GHz
54 Mbps
20 dBm
- 76 dBm
2.1 V
3.6 V
38.5 mA
280 mA
8 kB, 256 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Height: 0.4 mm
Interface Type: GPIO, I2C, I2S, JTAG, SDIO, SPI, UART
Length: 6 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Processor Series: DA16200
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA16200
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


DA16200x Ultra-Low Power Wi-Fi® SoCs

Renesas / Dialog DA16200x Ultra-low-power Wi-Fi® SoC features 802.11b/g/n radio, baseband processor (PHY), Media Access Controller (MAC), on-chip memory, and a host networking application processor. These ultra-low-power SoCs enable full offload capabilities and run full networking OS and TCP/IP stack. The DA16200x SoCs include a low-power algorithm that shuts down every microelement of the chip and an advanced algorithm that enables staying asleep. These ultra-low-power SoCs have a built-in-4 channel auxiliary ADC for sensor interfaces and hardware crypto-engines for advanced security.