DA14680-01F08A92

Renesas / Dialog
724-DA14680-01F08A92
DA14680-01F08A92

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, and 8Mbit executable Flash - 37 GPIOs in AQFN60 package and 0.55mm pin pitch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 884

Stock:
884 Can Dispatch Immediately
Quantities greater than 884 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,79 € 7,79 €
6,17 € 61,70 €
5,72 € 143,00 €
5,22 € 522,00 €
4,99 € 1.247,50 €
4,85 € 2.425,00 €
4,72 € 4.720,00 €
4,47 € 8.940,00 €
Full Reel (Order in multiples of 4000)
4,46 € 17.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Renesas / Dialog DA14682-00F08A92
Renesas / Dialog
RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
ARM Cortex M0
2.4 GHz
400 kbps
0 dBm
- 94 dBm
1.7 V
4.75 V
3.1 mA
3.4 mA
64 kB, 128 kB, 8 MB
- 40 C
+ 85 C
AQFN-60
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, SPI, UART, USB
Length: 6 mm
Maximum Clock Frequency: 96 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 31 I/O
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: DA14680
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
Width: 6 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99