DA14592MOD-0100000C

Renesas / Dialog
724-14592MOD01F0200C
DA14592MOD-0100000C

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Low Energy 5.2 Module with integrated ARM Cortex M33, memories and peripherals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
6,77 € 677,00 €
6,50 € 1.300,00 €
6,30 € 3.150,00 €
6,24 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
DA14592
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

DA14592MOD Bluetooth® Low-Energy (BLE) Modules

Renesas/Dialog DA14592MOD Bluetooth® Low-Energy (BLE) Modules are multi-core modules with CM33F @64MHz as the application core and CM0+@64MHz as the configurable MAC. These modules include all external components required to implement a BLE solution and on-chip memory/stack to support various applications. The DA14592MOD modules offer flexibility to expand the memory with QSPI external FLASH/RAM and high-precision analog measurements. Typical applications include crowd-sourced locations, data logger, PoS reader, human interface device, connected health, activity tracker, and high-end voice RCU.