DA14592MOD-01000002

Renesas / Dialog
724-14592MOD01F02002
DA14592MOD-01000002

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Low Energy 5.2 Module with integrated ARM Cortex M33, memories and peripherals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.044

Stock:
1.044 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,56 € 9,56 €
8,77 € 87,70 €
7,97 € 199,25 €
7,17 € 717,00 €
6,63 € 1.657,50 €
Full Reel (Order in multiples of 700)
6,54 € 4.578,00 €
2.100 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
DA14592
Reel
Cut Tape
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Factory Pack Quantity: 700
Subcategory: Wireless & RF Modules
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA14592MOD Bluetooth® Low-Energy (BLE) Modules

Renesas/Dialog DA14592MOD Bluetooth® Low-Energy (BLE) Modules are multi-core modules with CM33F @64MHz as the application core and CM0+@64MHz as the configurable MAC. These modules include all external components required to implement a BLE solution and on-chip memory/stack to support various applications. The DA14592MOD modules offer flexibility to expand the memory with QSPI external FLASH/RAM and high-precision analog measurements. Typical applications include crowd-sourced locations, data logger, PoS reader, human interface device, connected health, activity tracker, and high-end voice RCU.