DA14592-016FDEVKT-P

Renesas / Dialog
724-DA14592016FDVKTP
DA14592-016FDEVKT-P

Mfr.:

Description:
Bluetooth / 802.15.1 Development Tools Bluetooth Low Energy Development Kit Pro for DA14592 family: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

This product may require additional documentation to export from the United States.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth/802.15.1 Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
DA14592
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14592
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002

DA14592 Development Tools

Renesas/Dialog DA14592 Development Tools offer a comprehensive and user-friendly development environment with real-time power profiling. The development tools include two daughter boards (DA14592-01O9DB-P, DA14592-016FDB-P), a development kit (DA14592-016FDEVKT-U), and a development kit pro (DA14592-016FDEVKT-P). Offering a comprehensive and user-friendly development environment with real-time power profiling, these development tools enable rapid development and prototyping of applications based on the DA14592 SoC.