DA14581ATDB-P

Renesas / Dialog
724-DA14581ATDB-P
DA14581ATDB-P

Mfr.:

Description:
Daughter Cards & OEM Boards Bluetooth Low Energy DA14581 QFN40 daughterboard for the DA14580DEVKT-P Pro motherboard

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Renesas / Dialog DA14585-00ATDB-P
Renesas / Dialog
Development Boards & Kits - Wireless BT5.0 Pro DB QFN40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Daughter Boards
DA14580DEVKT
Brand: Renesas / Dialog
Core: ARM Cortex M0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Data Bus Width: 32 bit
Description/Function: DA14581 pro kit daughterboardfor QFN40 package
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DA14581
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
MXHTS:
8542310302
ECCN:
5A992.C

DA14581 Daughter Boards

Dialog Semiconductor DA14581 Daughter Boards are designed for various package types for use with the Basic or Pro Development Kit versions. These come in various versions depending on the DA14581 package that the engineer is using in their design. These daughter boards are available for the WL-CSP34 or QFN40 packages.