DA14531-01000OG2

Renesas / Dialog
968-DA14531-01000OG2
DA14531-01000OG2

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 6 GPIOs in WL-CSP17 and 0.5mm ball pitch package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,86 € 3.440,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth 5.1
ARM Cortex M0+
2.4 GHz
1 Mbps
2.5 dBm
- 94 dBm
1.8 V
3.6 V
2.2 mA
3.5 mA
32 kB
- 40 C
+ 85 C
WLCSP-17
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Size: 48 kB
Data RAM Type: RAM
Maximum Clock Frequency: 16 MHz
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA14531
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99