DA14531-00000FX2

Renesas / Dialog
724-DA14531-00000FX2
DA14531-00000FX2

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOsin FCGQFN24 and 0.4mm ball pitch package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.858

Stock:
15.858 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,64 € 16,40 €
1,55 € 38,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,26 € 630,00 €
1,04 € 1.040,00 €
0,98 € 1.960,00 €
Full Reel (Order in multiples of 4000)
0,963 € 3.852,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0+
2.4 GHz
2.5 dBm
- 94 dBm
1.1 V
3.3 V
2.2 mA
3.5 mA
32 kB, 144 kB
- 40 C
+ 85 C
FCGQFN-24
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Number of I/Os: 12 I/O
Product Type: RF System on a Chip - SoC
Series: DA14531
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 311,667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99

DA14531 SmartBond TINY™ System-on-Chip

Renesas / Dialog DA14531 SmartBond TINY™ is an ultra-low power SoC integrating a 2.4GHz transceiver and an ARM® CortexM0+™ microcontroller. The BLUETOOTH® 5.1 System-on-Chip is ideal for low-cost mobile connectivity to power Internet of Things devices. The DA14531 SmartBond TINY microcontroller features a RAM of 48kB and a One-Time Programmable (OTP) memory of 32kB. The radio transceiver, the baseband processor, and the qualified BLUETOOTH® low-energy stack are compliant with the BLUETOOTH® Low Energy 5.1 standard. The DA14531 SmartBond TINY is suitable for disposables, wireless sensor nodes, beacons, proximity tags and trackers, smart HID devices (stylus, keyboards, mice, and trackpads), toys, and medical and industrial applications. The microcontroller is available in a 2.0mm x 1.7mm package, half the size of its predecessor.