ATXP128-CCUE-Y

Renesas / Dialog
988-ATXP128-CCUE-Y
ATXP128-CCUE-Y

Mfr.:

Description:
NOR Flash 128 Mbit, 1.8V (1.7V to 1.95V), -40 C to 85 C, BGA 9-ball (Tray), High-speed Single, Octal SPI NOR flash with DTR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-24
ATXP128
128 Mbit
1.7 V
1.95 V
39 mA
SPI
150 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: EcoXiP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.