AT45DB642D-CNU

Renesas / Dialog
556-AT45DB642D-CNU
AT45DB642D-CNU

Mfr.:

Description:
NOR Flash 64M 2.7-3.6V 66Mhz Data Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Renesas / Dialog AT45DB641E-MWHN-Y
Renesas / Dialog
NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 6x8 (Tray), Single SPI DataFlash

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
CASON-8
AT45DB642D
64 Mbit
2.7 V
3.6 V
15 mA
SPI
66 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 66 MHz
Factory Pack Quantity: 338
Subcategory: Memory & Data Storage
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Adesto Technologies has acquired the BIOS and Data Flash memory
business from Atmel. Once Mouser stock has been depleted, all
future orders will be fulfilled via orders through Adesto
Technologies.

Due to the shutdown of Adesto's Lfoundry, Adesto cannot
guarantee availability of the affected products.

Please contact your Mouser Technical Sales Representative for
further assistance.

5-1212-5

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.