AT45DB641E-SHN-B

Renesas / Dialog
988-AT45DB641E-SHN-B
AT45DB641E-SHN-B

Mfr.:

Description:
NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.250
Expected 8/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
4,81 € 48,10 €
4,66 € 116,50 €
4,31 € 215,50 €
4,18 € 376,20 €
4,07 € 1.098,90 €
3,98 € 2.149,20 €
3,90 € 4.212,00 €
3,81 € 9.601,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Wide-8
AT45DB641E
64 Mbit
1.7 V
3.6 V
22 mA
SPI
85 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 85 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.