AT45DB321D-SU-SL954

Renesas / Dialog
988-45DB321DSUSL954
AT45DB321D-SU-SL954

Mfr.:

Description:
NOR Flash 32M, 66MHz 2.7-3.6V DataFlash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Renesas / Dialog AT45DB321E-SHF2B-T
Renesas / Dialog
NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
AT45DB321D
32 Mbit
2.7 V
3.6 V
15 mA
SPI
66 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 66 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Adesto Technologies has acquired the BIOS and Data Flash memory
business from Atmel. Once Mouser stock has been depleted, all
future orders will be fulfilled via orders through Adesto
Technologies.

Due to the shutdown of Adesto's Lfoundry, Adesto cannot
guarantee availability of the affected products.

Please contact your Mouser Technical Sales Representative for
further assistance.

5-1212-5

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.