AT45DB041E-SHN-B

Renesas / Dialog
988-AT45DB041E-SHN-B
AT45DB041E-SHN-B

Mfr.:

Description:
NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.643

Stock:
3.643 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,27 € 12,70 €
1,24 € 31,00 €
1,14 € 57,00 €
1,10 € 99,00 €
1,08 € 291,60 €
1,06 € 572,40 €
1,03 € 1.112,40 €
1,02 € 2.570,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Wide-8
AT45DB041E
4 Mbit
1.65 V
3.6 V
15 mA
SPI
70 MHz
512 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NOR Flash
Speed: 70 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
EAR99

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.