AT45DB021E-MHN-Y

Renesas / Dialog
556-AT45DB021E-MHN-Y
AT45DB021E-MHN-Y

Mfr.:

Description:
NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.897

Stock:
8.897 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,36 € 13,60 €
1,32 € 33,00 €
1,29 € 64,50 €
1,26 € 126,00 €
1,22 € 305,00 €
1,20 € 684,00 €
1,09 € 1.242,60 €
1,06 € 3.021,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
UDFN-8
AT45DB021E
2 Mbit
1.65 V
3.6 V
15 mA
SPI
70 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 70 MHz
Factory Pack Quantity: 570
Subcategory: Memory & Data Storage
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.