AT25SL0641C-MCUE-T

Renesas / Dialog
724-AT25SL0641CMCUET
AT25SL0641C-MCUE-T

Mfr.:

Description:
NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, DFN 4x4 (Tape & Reel), Single, Dual, Quad SPI NOR flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,817 € 8,17 €
0,796 € 19,90 €
0,778 € 38,90 €
0,761 € 76,10 €
0,738 € 184,50 €
0,721 € 360,50 €
0,703 € 703,00 €
0,659 € 1.647,50 €
Full Reel (Order in multiples of 6000)
0,659 € 3.954,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
AT25SL641
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 6000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a