AT25SF128A-MWUB-T

Renesas / Dialog
724-AT25SF128A-MWUBT
AT25SF128A-MWUB-T

Mfr.:

Description:
NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), Single, Dual, Quad SPI NOR flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,59 € 3.180,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
DFN-8
AT25QF128A
128 Mbit
2.7 V
3.6 V
18 mA
SPI
133 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Tradename: AT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a