AT25QL0321C-SUE-T

Renesas / Dialog
724-AT25QL0321CSUE-T
AT25QL0321C-SUE-T

Mfr.:

Description:
NOR Flash 32 Mbit, 1.8V (1.65V to 1.95V), -4-40 C to 85 C, SOIC-W 208mil (Tape & Reel), Quad enabled (Single, Dual, Quad) SPI NOR flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,336 € 2.016,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
AT25QL0321C
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320051