AT25PE80-MHN-T

Renesas / Dialog
724-AT25PE80-MHN-T
AT25PE80-MHN-T

Mfr.:

Description:
NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
1,42 € 8.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,89 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
AT25PE80
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NOR Flash
Factory Pack Quantity: 6000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99

AT25PE80 Series Serial Flash Memory

Renesas / Dialog AT25PE80 Series 8-Mbit DataFlash-L Page Erase Serial Flash Memory is a 1.7V minimum, serial-interface sequential access flash memory. This AT25PE80 Series memory device features 8,650,752 bits of memory organized as 4,096 pages of 256 bytes or 264 bytes each. The AT25PE80 series operates from a single 1.7V to 3.6V power supply for the erase, program, and read operations. The AT25PE80 series flash memory contains two SRAM buffers of 256 or 264 bytes each in addition to the main memory. These SRAM buffers can be used as additional system scratchpad memory. The AT25PE80 series is ideally suited for a wide variety of digital voice, image, program code, and data storage applications.

25PE Dataflash-L Serial Flash Memory

Renesas / Dialog 25PE Dataflash-L Serial Flash Memories are low pin count, wide voltage range, ultra-low power, and page erase sequential access memories. These Adesto Technologies memory chips enable energy-efficient, lower-cost systems through advanced command-rich interface and granular architecture. The 25PE Dataflash-L memories reduce CPU/MCU overheads, reduce the power signature, and extend battery life. These flash memories support RapidS serial interface for applications requiring a high-speed operation. The 25PE flash memories use simple sequential access to simplify hardware layout, increase system reliability, minimize switching noise, and reduce package size. These memory chips are enabled through the Chip Select (CS) pin and are accessed via a 3-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).