AT25FF081A-SSHN-T

Renesas / Dialog
724-AT25FF081ASSHNT
AT25FF081A-SSHN-T

Mfr.:

Description:
NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.804

Stock:
2.804 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,493 € 4,93 €
0,482 € 12,05 €
0,472 € 23,60 €
0,462 € 46,20 €
0,448 € 112,00 €
0,438 € 219,00 €
0,427 € 427,00 €
Full Reel (Order in multiples of 4000)
0,403 € 1.612,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
AT25FF081A
8 Mbit
1.65 V
3.6 V
17.5 mA
SPI
133 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: NOR Flash
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 17.5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99