AT25EU0161A-UDUN-T

Renesas / Dialog
968-AT25EU0161AUDUNT
AT25EU0161A-UDUN-T

Mfr.:

Description:
NOR Flash 16Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, 8-ball WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,295 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
AT25EU0161A
16 Mbit
1.65 V
3.6 V
SPI
85 MHz
- 40 C
+ 85 C
Reel
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT25EU Ultra-Low-Energy SPI NOR Flash

Renesas / Dialog AT25EU Ultra-Low-Energy SPI NOR Flash with Fast Erase aims to offer low power consumption and fast operation in order to achieve low energy usage. The AT25EU Ultra-Low-Energy SPI NOR Flash with Fast Erase supports power-conscious, size-constrained connected devices. These devices offer a variety of power-saving features, including wide VCC (1.65V to 3.6V) operation to extend the battery life as well as the 100nA to 300nA deep power-down mode to conserve energy when the product is not in use. The erase time, in conjunction with the low-power high-speed operation, will reduce the total energy consumed in any system. The AT25EU Ultra-Low-Energy SPI NOR Flash devices are ideal for use in small coin cell applications, boot/code shadow memory, and simple event/data logging applications.