AT25DF641-S3H-B

Renesas / Dialog
556-AT25DF641-S3H-B
AT25DF641-S3H-B

Mfr.:

Description:
NOR Flash 64M 2.7-3.6V 75Mhz Serial Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Renesas / Dialog AT25DF641A-SH-B
Renesas / Dialog
NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual SPI NOR flash
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-16
AT25DF641
64 Mbit
2.7 V
3.6 V
17 mA
SPI
75 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Bulk
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 75 MHz
Factory Pack Quantity: 46
Subcategory: Memory & Data Storage
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
MXHTS:
8542320299
ECCN:
3A991
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.