AT25DF512C-SSHN-B

Renesas / Dialog
988-AT25DF512CSSHN-B
AT25DF512C-SSHN-B

Mfr.:

Description:
NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.817

Stock:
4.817 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4817 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,463 € 4,63 €
0,454 € 11,35 €
0,445 € 22,25 €
0,428 € 41,94 €
0,421 € 123,77 €
0,41 € 241,08 €
0,401 € 432,28 €
0,386 € 983,53 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Narrow-8
AT25DF512C
512 kbit
1.65 V
3.6 V
18 mA
SPI
104 MHz
64 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: NOR Flash
Speed: 85 MHz
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
EAR99

Dual / Quad SPI Memory

Renesas / Dialog Dual / Quad SPI Memory has industry-standard features and pinouts that work with pre-existing designs. Adesto offers product lines with advanced features such as ultra-deep power down, high reliability, high temperature, faster page erase, and comprehensive security features.

Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.