AT25DF081A-SSH-T

Renesas / Dialog
556-AT25DF081A-SSH-T
AT25DF081A-SSH-T

Mfr.:

Description:
NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.123

Stock:
36.123 Can Dispatch Immediately
Quantities greater than 36123 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
1,38 € 13,80 €
1,33 € 33,25 €
1,31 € 65,50 €
1,28 € 128,00 €
1,24 € 310,00 €
1,21 € 605,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 4000)
1,14 € 4.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Narrow-8
AT25DF081A
8 Mbit
2.7 V
3.6 V
20 mA
SPI
85 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 85 MHz
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.