AT25DF081A-SSH-B

Renesas / Dialog
556-AT25DF081A-SSH-B
AT25DF081A-SSH-B

Mfr.:

Description:
NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,46 €
Min:
1

Similar Product

Renesas / Dialog AT25DF081A-SSH-T
Renesas / Dialog
NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-Narrow-8
AT25DF081A
8 Mbit
2.7 V
3.6 V
20 mA
SPI
85 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 85 MHz
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542329000
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.