AT25DF081-SSHN-T

Renesas / Dialog
556-AT25DF081-SSHN-T
AT25DF081-SSHN-T

Mfr.:

Description:
NOR Flash 8M, 1.65V, 66Mhz Serial Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Renesas / Dialog AT25DL081-SSHN-T
Renesas / Dialog
NOR Flash 8 Mbit, 1.8V (1.65V to 1.95V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
AT25DF081
8 Mbit
1.65 V
1.95 V
12 mA
SPI
66 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 66 MHz
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.