AT25DF041B-DWF

Renesas / Dialog
988-AT25DF041B-DWF
AT25DF041B-DWF

Mfr.:

Description:
NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, Die in Wafer Form, Single, Dual SPI NOR flash

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Die
AT25DF041B
4 Mbit
1.65 V
3.6 V
15 mA
SPI
104 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
3A991.b.1.a