AT25DF011-XMHNGU-T

Renesas / Dialog
988-AT25DF011XMHNGUT
AT25DF011-XMHNGU-T

Mfr.:

Description:
NOR Flash 1Mb, 1.65V, 85Mhz Serial Flash

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,03 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-8
AT25DF011
1 Mbit
1.65 V
3.6 V
15 mA
SPI
85 MHz
128 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: NOR Flash
Speed: 85 MHz
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99