50051R

Renesas / Dialog
988-50051R
50051R

Mfr.:

Description:
Other Modules FTT-10A Free Topology Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Other Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Transceivers
5 V
Brand: Renesas / Dialog
Dimensions: 17.8 mm x 7.2 mm x 13.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Other Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Type: Twisted Pair
Unit Weight: 12,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS