28023R

Renesas / Dialog
988-28023R
28023R

Mfr.:

Description:
Networking Development Tools FT 6000 EVB Evaluation Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Networking Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
Smart Transceiver
FT 6000
9 V to 12 V
Brand: Renesas / Dialog
For Use With: LonWorks, IzoT Platforms
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.