14305R-500

Renesas / Dialog
988-14305R-500
14305R-500

Mfr.:

Description:
Network Controller & Processor ICs Neuron5000

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.725

Stock:
6.725 Can Dispatch Immediately
Quantities greater than 6725 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,53 € 12,53 €
10,39 € 103,90 €
9,71 € 242,75 €
8,88 € 888,00 €
8,52 € 2.130,00 €
Full Reel (Order in multiples of 500)
8,45 € 4.225,00 €
8,29 € 8.290,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Network Controller & Processor ICs
RoHS:  
14305R
Communication Controllers
1.25 Mb/s
80 MHz
I2C, SPI
3.3 V
38 mA
- 40 C
+ 85 C
SMD/SMT
QFN-48
Reel
Cut Tape
Brand: Renesas / Dialog
Core: Neuron
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 500
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS