HU357-LF

Renata
614-HU357-LF
HU357-LF

Mfr.:

Description:
Coin Cell Battery Holders THRU HOLE FOR 357

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292
Can Dispatch Immediately
On Order:
1.500
Expected 5/25/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,87 € 18,70 €
1,73 € 86,50 €
1,64 € 164,00 €
1,49 € 372,50 €
1,36 € 680,00 €
1,25 € 1.250,00 €
1,17 € 2.925,00 €
1,11 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
11.6 mm
Solder Pins
Liquid Crystal Polymer (LCP)
Through Hole
Brand: Renata
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Part # Aliases: 701133
Unit Weight: 5,313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99