CR2477NRH-LF

Renata
614-CR2477NRH-LF
CR2477NRH-LF

Mfr.:

Description:
Coin Cell Battery 3V 3-PIN HORZ 950mAh 24.7 x 10.05mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
4,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2477
Lithium Manganese Dioxide (LiMnO2)
3 V
950 mAh
Non-Rechargeable
PC Pin (Horizontal 3-Pin)
Horizontal
24.5 mm
7.7 mm
- 40 C
+ 85 C
Tray
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 25
Subcategory: Battery
Part # Aliases: 701103
Unit Weight: 8,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
COIN CELL LITHIUM BATTERIES WITH PC LEADS

Due to regulations governing the shipment of lithium
batteries, Mouser Electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-0804-3

This functionality requires JavaScript to be enabled.

USHTS:
8506500090
ECCN:
EAR99