CR2477

Renata
614-CR2477
CR2477

Mfr.:

Description:
Coin Cell Battery 3V 950mAh Coin Cell

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2477
Lithium Manganese Dioxide (LiMnO2)
3 V
950 mAh
Non-Rechargeable
Pressure Contact
24.5 mm
7.7 mm
- 30 C
+ 60 C
Brand: Renata
Product Type: Coin Cell Battery
Subcategory: Battery
Type: Coin Cell Battery
Part # Aliases: CR2477 TEAR STRIP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
USHTS:
8506500010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.