CR2320 300/CASE

Renata
614-CR2320-300
CR2320 300/CASE

Mfr.:

Description:
Coin Cell Battery 3V 23 x 2.0mm 150mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
1,70 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2320
Lithium Manganese Dioxide (LiMnO2)
3 V
150 mAh
Non-Rechargeable
Pressure Contact
23 mm
2 mm
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506500010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.