CR1225SM

Renata
614-CR1225SM
CR1225SM

Mfr.:

Description:
Coin Cell Battery 2 PIN HORIZ SMT 48mAh 12.5x2.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR1225
Lithium Manganese Dioxide (LiMnO2)
3 V
48 mAh
Non-Rechargeable
Screw
Horizontal
12.5 mm
2.5 mm
- 40 C
+ 85 C
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Part # Aliases: 701964
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8506000000
USHTS:
8506500010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.