CR1025.SC RL

Renata
614-CR1025.SCRL
CR1025.SC RL

Mfr.:

Description:
Coin Cell Battery Li/MnO2 Bare Coin Cell

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
CR
CR1025
Lithium
3 V
30 mAh
Non-Rechargeable
Pressure Contact
Vertical
2.5 mm
- 40 C
+ 85 C
Brand: Renata
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 10 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Type: Coin Cell
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0