CP042350

Renata
614-CP042350
CP042350

Mfr.:

Description:
Electronic Battery 3V 25mAh 0% Mercury Extremely Low Profle

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
3 V
25 mAh
Lithium Manganese Dioxide (LiMnO2)
Solder Tab
50 mm
23 mm
- 40 C
+ 60 C
Tray
Brand: Renata
Output Current: 625 uA
Product Type: Electronic Battery
Factory Pack Quantity: 10
Subcategory: Battery
Type: Thin Film Battery
Part # Aliases: 703668 NEW
Unit Weight: 860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8506500000
USHTS:
8506500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP042350 3V Thin-Film Primary Cell

Renata CP042350 3V Thin-Film Primary Cell features an extremely low profile, high bendability at >1000 cycles / Ø 50mm and low self-discharge at 1% per year. The cell is mercury-free with a shelf life up to 10 years at 23ºC with customizations possible.