396.MPS 0%Hg

Renata
614-396.MPS0%HG
396.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 7.9x2.6mm32mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,03 € 10,30 €
0,949 € 23,73 €
0,882 € 88,20 €
0,796 € 199,00 €
0,753 € 376,50 €
0,729 € 729,00 €
0,681 € 1.702,50 €

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
396
Silver Oxide
1.55 V
32 mAh
Non-Rechargeable
Pressure Contact
Vertical
2.6 mm
Brand: Renata
Diameter: 7.9 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.