384.MP 0% HG

Renata
614-384-0HG
384.MP 0% HG

Mfr.:

Description:
Coin Cell Battery 1.55V 7.9x3.6mm45mAh Multifunctional Pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 155

Stock:
155 Can Dispatch Immediately
Quantities greater than 155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,36 € 13,60 €
1,35 € 40,50 €
1,21 € 121,00 €
1,09 € 327,00 €
1,06 € 530,00 €
1,03 € 1.030,00 €
0,991 € 2.477,50 €

Similar Product

Renata 384.MPS 0%Hg
Renata
Coin Cell Battery 1.55V 7.9x3.6mm45mAh Multifunctional Pac
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
384
Silver Oxide
1.55 V
45 mAh
Non-Rechargeable
Pressure Contact
7.9 mm
3.6 mm
Bulk
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 10
Subcategory: Battery
Part # Aliases: LR44
Unit Weight: 660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8506400000
CNHTS:
8506101100
CAHTS:
8506400000
USHTS:
8506405000
JPHTS:
850640000
KRHTS:
8506400000
MXHTS:
8506400100
BRHTS:
85064090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.