373.MP O% HG

Renata
614-373-0HG
373.MP O% HG

Mfr.:

Description:
Coin Cell Battery 1.55V 9.5x1.6mm29mAh Multifunctional Pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Similar Product

Renata 373.MPS 0%Hg
Renata
Coin Cell Battery 1.55V 9.5x1.6mm29mAh Multifunctional Pac
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:
373
Silver Oxide
1.55 V
29 mAh
Non-Rechargeable
Pressure Contact
9.5 mm
1.65 mm
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 10
Subcategory: Battery
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8506400000
CNHTS:
8506101100
USHTS:
8506405000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.